Part Details for MMBZ33VALT1 by LRC Leshan Radio Co Ltd
Overview of MMBZ33VALT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ33VALT1
MMBZ33VALT1 CAD Models
MMBZ33VALT1 Part Data Attributes
|
MMBZ33VALT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VALT1
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, PLASTIC, 318, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | PLASTIC, 318, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBZ33VALT1
This table gives cross-reference parts and alternative options found for MMBZ33VALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ33VAL | Zener Diode, | Galaxy Semi-Conductor Co Ltd | MMBZ33VALT1 vs MMBZ33VAL |
SZMMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ33VALT1 vs SZMMBZ33VALT1G |
MMBZ33VAL-13 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VALT1 vs MMBZ33VAL-13 |
MMBZ33VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VALT1 vs MMBZ33VALT1 |
934061802215 | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VALT1 vs 934061802215 |
MMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ33VALT1 vs MMBZ33VALT1G |
MMBZ33VAL | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VALT1 vs MMBZ33VAL |
MMBZ33VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VALT1 vs MMBZ33VALQ-7-F |
MMBZ33VAL,235 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB | Nexperia | MMBZ33VALT1 vs MMBZ33VAL,235 |
MMBZ33VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VALT1 vs MMBZ33VALT3 |