Part Details for MMBZ36VALYT116 by ROHM Semiconductor
Overview of MMBZ36VALYT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ36VALYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-MMBZ36VALYT116CT-ND
|
DigiKey | 28V, SOT-23, DUAL LINE, ANODE CO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2820 In Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
MMBZ36VALYT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ36VALYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1062 / $0.1212 | Buy Now |
DISTI #
755-MMBZ36VALYT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 28V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor RoHS: Compliant | 5830 |
|
$0.1130 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1078 | Buy Now |
DISTI #
56345050
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 28V 36Vbr 51Vc 3-Pin SSD T/R Min Qty: 586 Package Multiple: 1 Date Code: 2042 | Americas - 5760 |
|
$0.0516 / $0.0534 | Buy Now |
DISTI #
50159306
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 28V 36Vbr 51Vc 3-Pin SSD T/R Min Qty: 288 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.2468 / $0.2727 | Buy Now |
|
Quest Components | 2400 |
|
$0.1460 / $0.7300 | Buy Now | |
DISTI #
MMBZ36VALYT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ36VALYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1062 / $0.1212 | Buy Now |
DISTI #
C1S625901988446
|
Chip1Stop | TVS RoHS: Compliant Container: Cut Tape | 5760 |
|
$0.0413 / $0.0476 | Buy Now |
DISTI #
4200667RL
|
Farnell | DIODES RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1365 | Buy Now |
Part Details for MMBZ36VALYT116
MMBZ36VALYT116 CAD Models
MMBZ36VALYT116 Part Data Attributes:
|
MMBZ36VALYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ36VALYT116
ROHM Semiconductor
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |