Part Details for MMBZ5221BLT1 by LRC Leshan Radio Co Ltd
Overview of MMBZ5221BLT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MMBZ5221BLT1
MMBZ5221BLT1 CAD Models
MMBZ5221BLT1 Part Data Attributes
|
MMBZ5221BLT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221BLT1
LRC Leshan Radio Co Ltd
Zener Diode, 2.4V V(Z), 5%, 0.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221BLT1
This table gives cross-reference parts and alternative options found for MMBZ5221BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5221BLT1 vs CMBZ5221B |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5221BLT1 vs MMBZ5221B |
CMPZ5221BTR13 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5221BLT1 vs CMPZ5221BTR13 |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5221BLT1 vs MMBZ5221B-T1 |
MMBZ5221B-13 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5221BLT1 vs MMBZ5221B-13 |
MMBZ5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221BLT1 vs MMBZ5221B-G |
MMBZ5221BLT3 | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5221BLT1 vs MMBZ5221BLT3 |
CMPZ5222B | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5221BLT1 vs CMPZ5222B |
CMBZ5222B | Zener Diode, 2.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5221BLT1 vs CMBZ5222B |
MMBZ5221BL | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5221BLT1 vs MMBZ5221BL |