-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9166
|
Newark | Transient Voltage Suppressor, Tvs, Mmbz Series, Unidirectional, 3 V, Sot-23, 3, 5.32 V Rohs Compliant: Yes |Onsemi MMBZ5V6ALT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71055 |
|
$0.0450 / $0.1810 | Buy Now |
DISTI #
98H0768
|
Newark | Tvs Diode Array, 40W, 5.6V, Sot-23, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:3V, Clamping Voltage Max:8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:5.32V Rohs Compliant: Yes |Onsemi MMBZ5V6ALT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
94W9015
|
Newark | Esd Protection Diode, 3V, Sot-23-3, Product Range:Mmbz52Xxblt1G Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:3V, Clamping Voltage Vc Max:8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Rohs Compliant: Yes |Onsemi MMBZ5V6ALT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
67R1349
|
Newark | Zener Tvs, Dual Common Anode, Sot-23, Full Reel, Product Range:Mmbz52Xxblt1G Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:3V, Clamping Voltage Max:8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBZ5V6ALT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0320 | Buy Now |
DISTI #
26AC2273
|
Newark | Sot-23 3 Eut Sngl Pbfree Rohs Compliant: Yes |Onsemi MMBZ5V6ALT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
MMBZ5V6ALT1GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3158 In Stock |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
MMBZ5V6ALT1G
|
Avnet Americas | TVS Diode, Unidirectional, 3 V, 8 V, 3 Pins, SOT-23 - Tape and Reel (Alt: MMBZ5V6ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 63000 |
|
$0.0181 / $0.0216 | Buy Now |
DISTI #
MMBZ5V6ALT1G
|
Avnet Americas | TVS Diode, Unidirectional, 3 V, 8 V, 3 Pins, SOT-23 - Tape and Reel (Alt: MMBZ5V6ALT1G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
MMBZ5V6ALT1G
|
Avnet Americas | TVS Diode, Unidirectional, 3 V, 8 V, 3 Pins, SOT-23 - Tape and Reel (Alt: MMBZ5V6ALT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0181 / $0.0216 | Buy Now |
DISTI #
MMBZ5V6ALT1G
|
Avnet Americas | TVS Diode, Unidirectional, 3 V, 8 V, 3 Pins, SOT-23 - Tape and Reel (Alt: MMBZ5V6ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5V6ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5V6ALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ5V6ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5V6ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5V6ALT1 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5V6ALT1G vs MMBZ5V6ALT1 |
MMBZ5V6AL-7-F | Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5V6ALT1G vs MMBZ5V6AL-7-F |