-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_MMBZ9V1AL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0124
|
Newark | Diode, Dual Tvs, Un, 40W, 6V, Sot23, Clamping Voltage Vc Max:14V, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Voltage:900Mv, Power Dissipation Pd:360Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia MMBZ9V1AL,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13799 |
|
$0.0720 / $0.3080 | Buy Now |
DISTI #
1727-5055-1-ND
|
DigiKey | TVS DIODE 6VWM 14VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18403 In Stock |
|
$0.0353 / $0.2800 | Buy Now |
DISTI #
MMBZ9V1AL,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ9V1AL,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0522 | Buy Now |
DISTI #
771-MMBZ9V1AL215
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes MMBZ9V1AL/SOT23/TO-236AB RoHS: Compliant | 147241 |
|
$0.0340 / $0.3100 | Buy Now |
|
Future Electronics | MMBZ9V1AL Series 155 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 129000Reel |
|
$0.0334 / $0.0379 | Buy Now |
|
Future Electronics | MMBZ9V1AL Series 155 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0377 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 24W, 6V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 11 |
|
$0.1000 | Buy Now |
DISTI #
MMBZ9V1AL.215
|
TME | Diode: TVS array, 9.1V, 40W, unidirectional,double,common anode Min Qty: 1 | 2900 |
|
$0.0421 / $0.3362 | Buy Now |
DISTI #
MMBZ9V1AL,215
|
Avnet Asia | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ9V1AL,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 120000 |
|
$0.0519 / $0.0580 | Buy Now |
DISTI #
MMBZ9V1AL,215
|
Avnet Silica | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ9V1AL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ9V1AL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBZ9V1AL,215
Nexperia
vp_MMBZ9V1AL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 9.56 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 14 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.36 W | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ9V1AL,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ9V1AL,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ9V1AL,215 | MMBZxAL series - Low capacitance unidirectional double ESD protection diodes TO-236 3-Pin | NXP Semiconductors | MMBZ9V1AL,215 vs MMBZ9V1AL,215 |