MMBZ9V1AL-7-F
Diodes Incorporated
Description: Trans Voltage Suppressor Diode, 24W, 6V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ9V1AL-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMBZ9V1AL-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2477
RFQ
Quest Components 24 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE 1981
  • 1 $2.1450
  • 187 $0.8580
  • 933 $0.7508
$0.7508 / $2.1450 Buy Now
Chip 1 Exchange INSTOCK 10077
RFQ
Win Source Electronics TVS DIODE 6VWM 14VC SOT23-3 20000
  • 175 $0.2910
  • 420 $0.2390
  • 650 $0.2320
  • 895 $0.2240
  • 1,155 $0.2170
  • 1,550 $0.1940
$0.1940 / $0.2910 Buy Now

CAD Models for MMBZ9V1AL-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ9V1AL-7-F by Diodes Incorporated

MMBZ9V1AL-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Max
9.56 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Clamping Voltage-Max
14 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
24 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MMBZ9V1AL-7-F
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 24W, 6V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ9V1AL-7-F

This table gives cross-reference parts and alternative options found for MMBZ9V1AL-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ9V1AL-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ9V1AL-7 Trans Voltage Suppressor Diode, 24W, 6V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ9V1AL-7-F vs MMBZ9V1AL-7
Part Number Description Manufacturer Compare
MMBZ15VDLT1 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB Motorola Mobility LLC MMBZ9V1AL-7-F vs MMBZ15VDLT1
MMBZ15VAL-13 Trans Voltage Suppressor Diode, 40W, 12V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ9V1AL-7-F vs MMBZ15VAL-13
MMBZ12VALT3 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ9V1AL-7-F vs MMBZ12VALT3
PSOT15KCA Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 ProTek Devices MMBZ9V1AL-7-F vs PSOT15KCA
MMBZ12VALT3G 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ9V1AL-7-F vs MMBZ12VALT3G
PSOT15KCA-LF Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 ProTek Devices MMBZ9V1AL-7-F vs PSOT15KCA-LF
MMBZ10VAL-13 Trans Voltage Suppressor Diode, 24W, 6.5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ9V1AL-7-F vs MMBZ10VAL-13
SDC15.TGT Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN Semtech Corporation MMBZ9V1AL-7-F vs SDC15.TGT
MMBZ10VALT1 24W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318, 3 PIN onsemi MMBZ9V1AL-7-F vs MMBZ10VALT1
MMBZ15VAL-7-F Trans Voltage Suppressor Diode, 40W, 12V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ9V1AL-7-F vs MMBZ15VAL-7-F

Related Parts for MMBZ9V1AL-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ9V1AL-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ9V1AL-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMBZ9V1AL-7-F would you like to use for your alert(s)?
  • Please alert me when MMBZ9V1AL-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ9V1AL-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ9V1AL-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ9V1AL-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ9V1AL-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ9V1AL-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: