MMBZ9V1ALQ-7-F
Diodes Incorporated
Description: Trans Voltage Suppressor Diode, 24W, 6V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ9V1ALQ-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMBZ9V1ALQ-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # MMBZ9V1ALQ-7-F
Avnet Silica Diode TVS Dual Common Anode Uni-Dir 6V 24W 3-Pin SOT-23 T/R (Alt: MMBZ9V1ALQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MMBZ9V1ALQ-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ9V1ALQ-7-F by Diodes Incorporated

MMBZ9V1ALQ-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
9.56 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Clamping Voltage-Max
14 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
24 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBZ9V1ALQ-7-F
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 24W, 6V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
    VS

Related Parts for MMBZ9V1ALQ-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ9V1ALQ-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ9V1ALQ-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMBZ9V1ALQ-7-F would you like to use for your alert(s)?
  • Please alert me when MMBZ9V1ALQ-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ9V1ALQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ9V1ALQ-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ9V1ALQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ9V1ALQ-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ9V1ALQ-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: