Part Details for MMDF1N05ER2 by Motorola Mobility LLC
Overview of MMDF1N05ER2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MMDF1N05ER2
MMDF1N05ER2 CAD Models
MMDF1N05ER2 Part Data Attributes
|
MMDF1N05ER2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMDF1N05ER2
Motorola Mobility LLC
2A, 50V, 0.5ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE ENERGY RATED; LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF1N05ER2
This table gives cross-reference parts and alternative options found for MMDF1N05ER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF1N05ER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF1N05ER2G | Power MOSFET 50V 2A 300 mOhm Dual N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | MMDF1N05ER2 vs MMDF1N05ER2G |
MMDF1N05ER1 | 1A, 50V, 0.2ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 | Motorola Mobility LLC | MMDF1N05ER2 vs MMDF1N05ER1 |
MMDF1N05ER1 | Power Field-Effect Transistor, 1A I(D), 50V, 0.2ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 | Motorola Semiconductor Products | MMDF1N05ER2 vs MMDF1N05ER1 |
MMDF1N05EG | 2A, 50V, 0.5ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SOP-8 | Motorola Mobility LLC | MMDF1N05ER2 vs MMDF1N05EG |
MMDF1N05ER2 | Power MOSFET 50V 2A 300 mOhm Dual N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | MMDF1N05ER2 vs MMDF1N05ER2 |