-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDT3904
|
Avnet Asia | Transistor BJT Array Dual NPN 200mA 6-Pin SOT-363 (Alt: MMDT3904) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDT3904
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDT3904
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMDT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMMT3904W-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT3904 vs DMMT3904W-7-F |
DMMT3904-TP-HF | Small Signal Bipolar Transistor, 0.2A I(C), NPN, | Micro Commercial Components | MMDT3904 vs DMMT3904-TP-HF |
MBT3904DW1T1 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, SC70-6, 6 PIN | Rochester Electronics LLC | MMDT3904 vs MBT3904DW1T1 |
FMB3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | MMDT3904 vs FMB3904 |
MMDT3904T/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3904 vs MMDT3904T/R13 |
MMDT3904-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT3904 vs MMDT3904-7 |
MBT3904DW2T1G | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | MMDT3904 vs MBT3904DW2T1G |
MMDT3904 | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Secos Corporation | MMDT3904 vs MMDT3904 |
DMMT3904WQ-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | MMDT3904 vs DMMT3904WQ-7-F |
DMMT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC, ULTRA-SMALL SURFACE MOUNT PACKAGE-6 | Micro Commercial Components | MMDT3904 vs DMMT3904 |