Part Details for MMF-25FRE102K by YAGEO Corporation
Overview of MMF-25FRE102K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7337BJ-AA-AZ | Renesas Electronics Corporation | 1 310 nm InGaAsP MQW-FP Laser Diode COAXIAL Module WITH MMF for OTDR Application |
Price & Stock for MMF-25FRE102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMF-25FRE102K-ND
|
DigiKey | RES SMD 1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0310 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 102K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.5017 / $0.5769 | RFQ |
Part Details for MMF-25FRE102K
MMF-25FRE102K CAD Models
MMF-25FRE102K Part Data Attributes
|
MMF-25FRE102K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF-25FRE102K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 102000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |