MMF-25FRE140K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 140000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Overview of MMF-25FRE140K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
NX7337BJ-AA-AZ Renesas Electronics Corporation 1 310 nm InGaAsP MQW-FP Laser Diode COAXIAL Module WITH MMF for OTDR Application

Price & Stock for MMF-25FRE140K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MMF-25FRE140K-ND
DigiKey RES SMD 1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.0310
$0.0310 Buy Now
Ozdisan Elektronik RES.MELF 140K Ohms 1% 1/4W 50PPM SMT 0
  • 1 $0.5769
  • 2,000 $0.5017
$0.5017 / $0.5769 RFQ

CAD Models for MMF-25FRE140K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMF-25FRE140K by YAGEO Corporation

MMF-25FRE140K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
140000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MMF-25FRE140K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 140000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF-25FRE140K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF-25FRE140K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MMF-25FRE140K would you like to use for your alert(s)?
  • Please alert me when MMF-25FRE140K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF-25FRE140K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF-25FRE140K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF-25FRE140K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF-25FRE140K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF-25FRE140K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: