Part Details for MMF204BRC6K2 by YAGEO Corporation
Overview of MMF204BRC6K2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF204BRC6K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9158
|
Newark | Res, 6K2, 0.4W, Minimelf 0204, Resistance:6.2Kohm, Product Range:Mmf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Yageo MMF204BRC6K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.3340 | Buy Now |
DISTI #
73AK6462
|
Newark | Res, 6K2, 0.4W, Minimelf 0204 Rohs Compliant: Yes |Yageo MMF204BRC6K2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6290 / $1.0200 | Buy Now |
DISTI #
MMF204BRC6K2-ND
|
DigiKey | RES SMD 0.1% 0.4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3395 | Buy Now |
DISTI #
603-MMF204BRC6K2
|
Mouser Electronics | MELF Resistors 6.2 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
Ozdisan Elektronik | RES.MELF 6.2K Ohms 0.1% 0.4W 15PPM SMT | 0 |
|
$0.3209 / $0.3690 | RFQ |
Part Details for MMF204BRC6K2
MMF204BRC6K2 CAD Models
MMF204BRC6K2 Part Data Attributes
|
MMF204BRC6K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF204BRC6K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 6200ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |