Part Details for MMF204FRE1R2 by YAGEO Corporation
Overview of MMF204FRE1R2 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF204FRE1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9178
|
Newark | Res, 1R2, 0.4W, Minimelf 0204, Resistance:1.2Ohm, Product Range:Mmf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Yageo MMF204FRE1R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.0340 | Buy Now |
DISTI #
73AK6482
|
Newark | Res, 1R2, 0.4W, Minimelf 0204 Rohs Compliant: Yes |Yageo MMF204FRE1R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1140 / $0.2630 | Buy Now |
DISTI #
MMF204FRE1R2-ND
|
DigiKey | RES SMD 1% 0.4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0387 | Buy Now |
DISTI #
75AK9178
|
Avnet Americas | General Type Metal Film Resistor 1.2Ohm 2/5W 1% Melf T/R - Product that comes on tape, but is not reeled (Alt: 75AK9178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 6000 Partner Stock |
|
$0.1230 / $0.3640 | Buy Now |
DISTI #
MMF204FRE1R2
|
Avnet Americas | General Type Metal Film Resistor 1.2Ohm 2/5W 1% Melf T/R - Tape and Reel (Alt: MMF204FRE1R2) Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MMF204FRE1R2
|
Mouser Electronics | MELF Resistors 1.2 Ohms 400 mW 1 % AEC-Q200 Miniature Version RoHS: Compliant | 0 |
|
$0.0350 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0275 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 1.2 Ohms 1% 0.4W 50PPM SMT | 0 |
|
$0.0517 / $0.0631 | RFQ |
Part Details for MMF204FRE1R2
MMF204FRE1R2 CAD Models
MMF204FRE1R2 Part Data Attributes
|
MMF204FRE1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF204FRE1R2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 1.2ohm, 200V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |