Part Details for MMF25SBRC274R by YAGEO Corporation
Overview of MMF25SBRC274R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SBRC274R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.MELF 274 Ohms 0.1% 1/4W-S 15PPM SMT | 0 |
|
$0.3449 / $0.3966 | RFQ |
Part Details for MMF25SBRC274R
MMF25SBRC274R CAD Models
MMF25SBRC274R Part Data Attributes
|
MMF25SBRC274R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SBRC274R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MMF | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MMF25SBRC274R
This table gives cross-reference parts and alternative options found for MMF25SBRC274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SBRC274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMF25SBBC274R | Fixed Resistor, Metal Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MMF25SBRC274R vs MMF25SBBC274R |
MMF25SBTC274R | Fixed Resistor, Metal Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MMF25SBRC274R vs MMF25SBTC274R |