There are no models available for this part yet.
Overview of MMF25SDRC2K67 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMF25SDRC2K67 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.MELF 2.67K Ohms 0.5% 1/4W-S 15PPM SMT | 0 |
|
$0.0311 / $0.0379 | RFQ |
CAD Models for MMF25SDRC2K67 by YAGEO Corporation
Part Data Attributes for MMF25SDRC2K67 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.4 mm
|
Package Length
|
3.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
MELF
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
2670 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1406
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MMF25SDRC2K67
This table gives cross-reference parts and alternative options found for MMF25SDRC2K67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SDRC2K67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR0204DBNV2671 | Fixed Resistor, Metal Film, 0.25W, 2670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | Viking Tech Corp | MMF25SDRC2K67 vs CSR0204DBNV2671 |
MMF25SDBC2K67 | Fixed Resistor, Metal Film, 0.25W, 2670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MMF25SDRC2K67 vs MMF25SDBC2K67 |
MMF25SDTC2K67 | Fixed Resistor, Metal Film, 0.25W, 2670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MMF25SDRC2K67 vs MMF25SDTC2K67 |