Part Details for MMF25SFRE10K by YAGEO Corporation
Overview of MMF25SFRE10K by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SFRE10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9251
|
Newark | Res, 10K, 0.25W, Melf 0207, Resistance:10Kohm, Product Range:Mmf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Qualification:Aec-Q200 Rohs Compliant: Yes |Yageo MMF25SFRE10K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.0530 / $0.2290 | Buy Now |
DISTI #
73AK6557
|
Newark | Res, 10K, 0.25W, Melf 0207 Rohs Compliant: Yes |Yageo MMF25SFRE10K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 / $0.2020 | Buy Now |
DISTI #
311-10KBUCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/4W MELF Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28357 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
MMF25SFRE10K
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Metal Film - Tape and Reel (Alt: MMF25SFRE10K) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
75AK9251
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Metal Film - Product that comes on tape, but is not reeled (Alt: 75AK9251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 6000 Partner Stock |
|
$0.0530 / $0.2290 | Buy Now |
DISTI #
603-MMF25SFRE10K
|
Mouser Electronics | MELF Resistors 10 kOhms 1/4 W 1 % AEC-Q200 Miniature Version RoHS: Compliant | 11497 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | MELF Resistors 10K OHM 1/4W 1% RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0161 | Buy Now |
DISTI #
MMF25SFRE10K
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Metal Film - Tape and Reel (Alt: MMF25SFRE10K) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
75AK9251
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Metal Film - Product that comes on tape, but is not reeled (Alt: 75AK9251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 6000 Partner Stock |
|
$0.0530 / $0.2290 | Buy Now |
DISTI #
4180638
|
element14 Asia-Pacific | RES, 10K, 0.25W, MELF 0207 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6000 |
|
$0.0229 / $0.2215 | Buy Now |
Part Details for MMF25SFRE10K
MMF25SFRE10K CAD Models
MMF25SFRE10K Part Data Attributes:
|
MMF25SFRE10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SFRE10K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |