There are no models available for this part yet.
Overview of MMF25SFRE10KE by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMF25SFRE10KE by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMF25SFRE10KE
|
Avnet Americas | General Type Metal Film Resistor 10kOhm 1/4W 1% Melf T/R - Tape and Reel (Alt: MMF25SFRE10KE) Min Qty: 12000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MMF25SFRE10KE
|
Mouser Electronics | MELF Resistors 10 keOhms 1/4 W 1 % AEC-Q200 Miniature Version RoHS: Compliant | 0 |
|
$0.0210 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0161 | Buy Now |
CAD Models for MMF25SFRE10KE by YAGEO Corporation
Part Data Attributes for MMF25SFRE10KE by YAGEO Corporation
MMF25SFRE10KE
YAGEO Corporation
|
|
---|---|
Samacsys Manufacturer
|
YAGEO
|
Want to compare parts?
-
MMF25SFRE10KEYAGEO CorporationVS
-