Part Details for MMF25SFRE2R87 by YAGEO Corporation
Overview of MMF25SFRE2R87 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SFRE2R87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMF25SFRE2R87-ND
|
DigiKey | RES SMD 1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0325 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 2.87 Ohms 1% 1/4W-S 50PPM SMT | 0 |
|
$0.0517 / $0.0631 | RFQ |
Part Details for MMF25SFRE2R87
MMF25SFRE2R87 CAD Models
MMF25SFRE2R87 Part Data Attributes
|
MMF25SFRE2R87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SFRE2R87
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 2.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MMF25SFRE2R87
This table gives cross-reference parts and alternative options found for MMF25SFRE2R87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SFRE2R87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMF25SFBE2R87 | Fixed Resistor, Metal Film, 0.25W, 2.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MMF25SFRE2R87 vs MMF25SFBE2R87 |
CSR0204FBDV2R87 | Fixed Resistor, Metal Film, 0.25W, 2.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Viking Tech Corp | MMF25SFRE2R87 vs CSR0204FBDV2R87 |
MMF25SFTE2R87 | Fixed Resistor, Metal Film, 0.25W, 2.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MMF25SFRE2R87 vs MMF25SFTE2R87 |