Part Details for MMF25SFRF180K by YAGEO Corporation
Overview of MMF25SFRF180K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SFRF180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5799CT-ND
|
DigiKey | MELF RESISTOR 0.25W 180K OHM Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3256 In Stock |
|
$0.0157 / $0.1600 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 180K Ohms 1% 1/4W-S 100PPM SMT | 0 |
|
$0.4821 / $0.5544 | RFQ |
Part Details for MMF25SFRF180K
MMF25SFRF180K CAD Models
MMF25SFRF180K Part Data Attributes
|
MMF25SFRF180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SFRF180K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MMF25SFRF180K
This table gives cross-reference parts and alternative options found for MMF25SFRF180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SFRF180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMF25SFBF180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MMF25SFRF180K vs MMF25SFBF180K |
MMF25SFTF180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MMF25SFRF180K vs MMF25SFTF180K |