Part Details for MML4401-GM2/TR by Microchip Technology Inc
Overview of MML4401-GM2/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MML4401-GM2/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8208
|
Newark | Si Limiter Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip MML4401-GM2/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
150-MML4401-GM2/CT-ND
|
DigiKey | SI LIMITER NON HERMETIC PLASTIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5600 / $4.5625 | Buy Now |
DISTI #
MML4401-GM2/TR
|
Avnet Americas | Diode PIN High Power Switch 75V 2.5pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MML4401-GM2/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.0556 / $4.4900 | Buy Now |
DISTI #
579-MML4401-GM2/TR
|
Mouser Electronics | PIN Diodes Si Limiter Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
DISTI #
MML4401-GM2/TR
|
Microchip Technology Inc | Si Limiter Non Hermetic Plastic SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6500 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5300 / $12.4100 | Buy Now | |
DISTI #
MML4401-GM2/TR
|
Avnet Americas | Diode PIN High Power Switch 75V 2.5pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MML4401-GM2/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.0556 / $4.4900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.4500 / $5.3700 | Buy Now |
|
Master Electronics | 0 |
|
$4.5300 / $12.4100 | Buy Now |
Part Details for MML4401-GM2/TR
MML4401-GM2/TR CAD Models
MML4401-GM2/TR Part Data Attributes:
|
MML4401-GM2/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MML4401-GM2/TR
Microchip Technology Inc
Pin Diode, 75V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | LIMITER; SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |