Part Details for MML4403-GM3 by Microchip Technology Inc
Overview of MML4403-GM3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MML4403-GM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8215
|
Newark | Si Limiter Non Hermetic Plastic Smt Style Gm3 Tape & Reel Rohs Compliant: Yes |Microchip MML4403-GM3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4400 | Buy Now |
DISTI #
150-MML4403-GM3-ND
|
DigiKey | SI LIMITER NON HERMETIC PLASTIC Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1125 | Buy Now |
DISTI #
MML4403-GM3
|
Avnet Americas | Diode PIN High Power Switch 75V 1.5pF 4-Pin GM3 SMD T/R - Tape and Reel (Alt: MML4403-GM3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.4333 / $6.0200 | Buy Now |
DISTI #
MML4403-GM3/TR
|
Avnet Americas | Diode PIN High Power Switch 75V 1.5pF 4-Pin GM3 SMD T/R - Tape and Reel (Alt: MML4403-GM3/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.6111 / $6.2200 | Buy Now |
DISTI #
494-MML4403-GM3
|
Mouser Electronics | PIN Diodes Fast SMT MRI Protect PIN Diode 30ns RoHS: Compliant | 11 |
|
$5.9600 / $6.1100 | Buy Now |
DISTI #
MML4403-GM3
|
Microchip Technology Inc | Si Limiter Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8900 / $6.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | PIN Diode Switch 75V T/R RoHS: Compliant | 2985 Factory Stock |
|
$6.0700 / $12.7100 | Buy Now |
|
NAC | SMT High Speed Limiter - RoHS, Low Magnetic RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.9600 / $7.1900 | Buy Now |
|
Master Electronics | PIN Diode Switch 75V T/R RoHS: Compliant | 2985 Factory Stock |
|
$6.0700 / $12.7100 | Buy Now |
Part Details for MML4403-GM3
MML4403-GM3 CAD Models
MML4403-GM3 Part Data Attributes
|
MML4403-GM3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MML4403-GM3
Microchip Technology Inc
Pin Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PBCC-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Application | LIMITER; SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PBCC-N4 | |
Minority Carrier Lifetime-Nom | 0.03 µs | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |