Part Details for MMN7028 by Micrometrics Inc
Overview of MMN7028 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MMN7028
MMN7028 CAD Models
MMN7028 Part Data Attributes
|
MMN7028
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MMN7028
Micrometrics Inc
Pin Diode, 100V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Diode Capacitance-Nom | 0.15 pF | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO |