Part Details for MMP100FRE10K by YAGEO Corporation
Overview of MMP100FRE10K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP100FRE10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9294
|
Newark | Res, 10K, 1W, Melf 0207, Resistance:10Kohm, Product Range:Mmp Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Qualification:Aec-Q200 Rohs Compliant: Yes |Yageo MMP100FRE10K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.3330 / $0.9980 | Buy Now |
DISTI #
73AK6601
|
Newark | Res, 10K, 1W, Melf 0207 Rohs Compliant: Yes |Yageo MMP100FRE10K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2450 / $0.4760 | Buy Now |
DISTI #
MMP100FRE10K-ND
|
DigiKey | RES SMD 1% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0992 | Buy Now |
DISTI #
MMP100FRE10K
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film - Tape and Reel (Alt: MMP100FRE10K) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0860 / $0.0899 | Buy Now |
DISTI #
75AK9294
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film - Product that comes on tape, but is not reeled (Alt: 75AK9294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.3330 / $0.9980 | Buy Now |
DISTI #
603-MMP100FRE10K
|
Mouser Electronics | MELF Resistors 10 kOhms 1W 1% 50PPM AEC-Q200 RoHS: Compliant | 0 |
|
$0.0970 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0742 | Buy Now |
DISTI #
MMP100FRE10K
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film - Tape and Reel (Alt: MMP100FRE10K) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0860 / $0.0899 | Buy Now |
DISTI #
75AK9294
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film - Product that comes on tape, but is not reeled (Alt: 75AK9294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.3330 / $0.9980 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 10K Ohms 1% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.1042 / $0.1198 | RFQ |
Part Details for MMP100FRE10K
MMP100FRE10K CAD Models
MMP100FRE10K Part Data Attributes:
|
MMP100FRE10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP100FRE10K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | PURE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |