Part Details for MMP100FRE4K02 by YAGEO Corporation
Overview of MMP100FRE4K02 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP100FRE4K02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMP100FRE4K02
|
Avnet Americas | Surface Mount MELF Resistor, 4.02 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film - Tape and Reel (Alt: MMP100FRE4K02) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0860 / $0.0899 | Buy Now |
DISTI #
603-MMP100FRE4K02
|
Mouser Electronics | MELF Resistors RoHS: Compliant | 0 |
|
$0.0970 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0742 | Buy Now |
DISTI #
MMP100FRE4K02
|
Avnet Americas | Surface Mount MELF Resistor, 4.02 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film - Tape and Reel (Alt: MMP100FRE4K02) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0860 / $0.0899 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 4.02K Ohms 1% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.1038 / $0.1194 | RFQ |
Part Details for MMP100FRE4K02
MMP100FRE4K02 CAD Models
MMP100FRE4K02 Part Data Attributes:
|
MMP100FRE4K02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP100FRE4K02
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 4020ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |