Part Details for MMP100JR-270K by YAGEO Corporation
Overview of MMP100JR-270K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP100JR-270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMP100JR-270K-ND
|
DigiKey | RES SMD 5% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0441 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 270K Ohms 5% 1W AEC-Q200 SMT | 0 |
|
$0.2218 / $0.2551 | RFQ |
Part Details for MMP100JR-270K
MMP100JR-270K CAD Models
MMP100JR-270K Part Data Attributes:
|
MMP100JR-270K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP100JR-270K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 270000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Tolerance | 5% | |
Working Voltage | 350 V |