Part Details for MMP7011 by Micrometrics Inc
Overview of MMP7011 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMP7011
MMP7011 CAD Models
MMP7011 Part Data Attributes
|
MMP7011
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MMP7011
Micrometrics Inc
Pin Diode, 25V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 25 V | |
Diode Capacitance-Nom | 0.15 pF | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO |