Part Details for MMPN080045 by MACOM
Overview of MMPN080045 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMPN080045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MMPN080045-ND
|
DigiKey | DIODE,PIN-CHIP, C50 Min Qty: 100 Lead time: 10 Weeks Container: Tray |
100 In Stock |
|
$12.9901 / $14.6027 | Buy Now |
DISTI #
937-MMPN080045
|
Mouser Electronics | PIN Diodes Diode,PIN-Chip, C50 | 400 |
|
$13.2500 / $14.5900 | Buy Now |
Part Details for MMPN080045
MMPN080045 CAD Models
MMPN080045 Part Data Attributes
|
MMPN080045
MACOM
Buy Now
Datasheet
|
Compare Parts:
MMPN080045
MACOM
Pin Diode, 200V V(BR), Silicon, C50
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |