Part Details for MMQA5V6T1 by onsemi
Overview of MMQA5V6T1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMQA5V6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMQA5V6T1
|
Avnet Americas | MI SC74 TVS QUAD 5.6V TR - Tape and Reel (Alt: MMQA5V6T1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 670 Partner Stock |
|
RFQ | |
|
Bristol Electronics | Min Qty: 6 | 4180 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 3905 |
|
RFQ | ||
|
Bristol Electronics | 362 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, So | 3344 |
|
$0.3125 / $1.2500 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, So | 3124 |
|
$0.0872 / $0.4360 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, So | 405 |
|
$0.1090 / $0.1744 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, So | 289 |
|
$0.1500 / $0.5000 | Buy Now |
|
Rochester Electronics | MMQA5V6 - Trans Voltage Suppressor Diode, 150W, 3V, Unidirectional, 4 Element ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 670 |
|
$0.0581 / $0.0683 | Buy Now |
|
Win Source Electronics | TVS DIODE 3V 8V SC74 | 23700 |
|
$5.5300 / $8.2950 | Buy Now |
Part Details for MMQA5V6T1
MMQA5V6T1 CAD Models
MMQA5V6T1 Part Data Attributes
|
MMQA5V6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA5V6T1
onsemi
150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 318F-05, SC-74, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-74 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 318F-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMQA5V6T1
This table gives cross-reference parts and alternative options found for MMQA5V6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA5V6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQA5V6T3G | ESD / Surge Protector, SC-74 (SC-59ML) 6 LEAD, 10000-REEL | onsemi | MMQA5V6T1 vs MMQA5V6T3G |
MMQA5V6T3 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | onsemi | MMQA5V6T1 vs MMQA5V6T3 |
MMQA5V6T1G | ESD / Surge Protector 5.6 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | MMQA5V6T1 vs MMQA5V6T1G |