Part Details for MMQA5V6T3G by onsemi
Overview of MMQA5V6T3G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMQA5V6T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5537
|
Newark | Esd Diode, 5.6V, 0.3W, Sc-74 Rohs Compliant: Yes |Onsemi MMQA5V6T3G Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
27M2489
|
Newark | Esd Diode, 5.6V, 0.3W, Sc-74, Clamping Voltage Vc Max:8V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:5.6V, Power Dissipation Pd:300Mw, Product Range:Mmqa Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi MMQA5V6T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0830 | Buy Now |
DISTI #
MMQA5V6T3GOSCT-ND
|
DigiKey | TVS DIODE 3VWM 8VC SC74 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44384 In Stock |
|
$0.0765 / $0.3600 | Buy Now |
DISTI #
MMQA5V6T3G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA5V6T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0759 / $0.0906 | Buy Now |
DISTI #
863-MMQA5V6T3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC74 QUAD ARRAY 5.6V RoHS: Compliant | 25738 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | MMQA Series 5.6 V Quad Monolithic Common Anode TVS for ESD Protection - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0819 | Buy Now |
|
Future Electronics | MMQA Series 5.6 V Quad Monolithic Common Anode TVS for ESD Protection - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0819 | Buy Now |
DISTI #
MMQA5V6T3G
|
Avnet Silica | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R (Alt: MMQA5V6T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMQA5V6T3G
|
EBV Elektronik | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R (Alt: MMQA5V6T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMQA5V6T3G
MMQA5V6T3G CAD Models
MMQA5V6T3G Part Data Attributes
|
MMQA5V6T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA5V6T3G
onsemi
ESD / Surge Protector, SC-74 (SC-59ML) 6 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMQA5V6T3G
This table gives cross-reference parts and alternative options found for MMQA5V6T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA5V6T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQA5V6T3 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | onsemi | MMQA5V6T3G vs MMQA5V6T3 |
MMQA5V6T1 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | onsemi | MMQA5V6T3G vs MMQA5V6T1 |