There are no models available for this part yet.
Overview of MMQA6V2T1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMQA6V2T1 by Motorola Mobility LLC
Part Data Attributes for MMQA6V2T1 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SC-59
|
Package Description
|
R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
6.51 V
|
Breakdown Voltage-Min
|
5.89 V
|
Breakdown Voltage-Nom
|
6.2 V
|
Clamping Voltage-Max
|
9 V
|
Configuration
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
150 W
|
Number of Elements
|
4
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MMQA6V2T1
This table gives cross-reference parts and alternative options found for MMQA6V2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA6V2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQA6V2T1 | ESD / Surge Protector 6.2 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | MMQA6V2T1 vs MMQA6V2T1 |
MMQA6V2T3G | ESD / Surge Protector 6.2 V, SC-74 (SC-59ML) 6 LEAD, 10000-REEL | onsemi | MMQA6V2T1 vs MMQA6V2T3G |
Related Parts for MMQA6V2T1
-
MMQA6V2T1GTransient Suppressors
-
MMBZ5221BZener Diodes
-
MMSD914T3Rectifier Diodes
-
08051C102MAT2PFixed Capacitors
-
MMIX2F60N50P3Power Field-Effect Transistors
-
ICE3B0565Switching Regulator or Controllers
-
MMBF170Small Signal Field-Effect Transistors
-
MMST4403T146Small Signal Bipolar Transistors
-
LDK320M50RLinear Regulator ICs