Part Details for MMS-103-02-L-SV by Samtec Inc
Overview of MMS-103-02-L-SV by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-103-02-L-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5290
|
Newark | Socket, 2.0Mm, Vert, 1X3 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:Mms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec MMS-103-02-L-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$0.9360 / $2.8700 | Buy Now |
DISTI #
SAM1238-03-ND
|
DigiKey | CONN RCPT 3POS 0.079 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
393 In Stock |
|
$0.6683 / $1.3700 | Buy Now |
DISTI #
MMS-103-02-L-SV
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 234 Factory Stock |
|
$0.9600 / $1.9800 | Buy Now |
DISTI #
200-MMS10302LSV
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 38 |
|
$0.5300 / $1.9800 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.5300 / $1.9800 | Buy Now |
DISTI #
MMS-103-02-L-SV
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-103-02-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 234 Factory Stock |
|
$0.9600 / $1.9800 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Skt Min Qty: 1 | 140 |
|
$0.9600 / $1.9800 | Buy Now |
DISTI #
000000000000128077
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 234 |
|
$0.8700 / $1.9800 | Buy Now |
DISTI #
MMS-103-02-L-SV
|
Avnet Abacus | Conn Socket Strip SKT 3 POS 2mm Solder ST SMD Tube (Alt: MMS-103-02-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.5300 / $1.9800 | Buy Now |
Part Details for MMS-103-02-L-SV
MMS-103-02-L-SV CAD Models
MMS-103-02-L-SV Part Data Attributes:
|
MMS-103-02-L-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-103-02-L-SV
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TOP ENTRY; BOTTOM ENTRY | |
Body Breadth | 0.079 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.259 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.3528 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .6116 N |