Filter Your Search
1 - 9 of 9 results
|
MMS-103-02-L-SV-K-FR
Samtec Inc
|
$0.8305 | Yes | Active | 3 | 1 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.256 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
MMS-103-02-L-SV-TR
Samtec Inc
|
$1.3225 | Yes | Yes | Active | 3 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.259 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
MMS-103-02-L-SV-K-TR
Samtec Inc
|
$1.3512 | Yes | Active | 3 | 1 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
MMS-103-02-L-SV-02-K-TR
Samtec Inc
|
$1.5012 | Yes | Active | 2 | 2 | 2 | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | STAGGERED | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.36 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.258 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
MMS-103-02-L-SV
Samtec Inc
|
$1.7211 | Yes | Yes | Active | 3 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.259 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||
|
MMS-103-02-L-SV-K
Samtec Inc
|
$1.8700 | Yes | Active | 3 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.259 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||
|
MMS-103-02-L-SV-03
Samtec Inc
|
$1.9400 | Yes | Active | 2 | 1 | 4 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 10u inch | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.256 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
MMS-103-02-L-SV-02
Samtec Inc
|
$1.9400 | Yes | Active | 2 | 1 | 4 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 10u inch | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.256 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
MMS-103-02-L-SV-02-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 2 | 2 | 2 | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | STAGGERED | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.36 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.258 inch | SAMTEC INC | compliant |