There are no models available for this part yet.
Overview of MMS-105-01-F-DV-02 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMS-105-01-F-DV-02 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMS-105-01-F-DV-02
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: MMS-105-01-F-DV-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.3200 / $2.6600 | Buy Now | ||
DISTI #
000000000003859881
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.3200 / $2.6600 | Buy Now |
CAD Models for MMS-105-01-F-DV-02 by Samtec Inc
Part Data Attributes for MMS-105-01-F-DV-02 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for MMS-105-01-F-DV-02
This table gives cross-reference parts and alternative options found for MMS-105-01-F-DV-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-01-F-DV-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250513 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MMS-105-01-F-DV-02 vs 250513 |
CDS09S-050203-TH | Board Connector, 9 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MMS-105-01-F-DV-02 vs CDS09S-050203-TH |
SQT-105-02-S-D-005 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Wire Wrap Terminal, Black Insulator, Socket, | Samtec Inc | MMS-105-01-F-DV-02 vs SQT-105-02-S-D-005 |
87687-410 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MMS-105-01-F-DV-02 vs 87687-410 |
222YL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | MMS-105-01-F-DV-02 vs 222YL09M16 |
51110-1053 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Molex | MMS-105-01-F-DV-02 vs 51110-1053 |
67898-609 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MMS-105-01-F-DV-02 vs 67898-609 |
71601-109L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MMS-105-01-F-DV-02 vs 71601-109L |
MKFL17369-6-6-909 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | MMS-105-01-F-DV-02 vs MKFL17369-6-6-909 |
M40-6020946 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Harwin | MMS-105-01-F-DV-02 vs M40-6020946 |