There are no models available for this part yet.
Overview of MMS-105-01-F-DV-09 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-105-01-F-DV-09 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMS-105-01-F-DV-09-ND
|
DigiKey | CLASSIC SOCKET STRIPS, 2.00 MM ( Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2200 | Buy Now | |
DISTI #
MMS-105-01-F-DV-09
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: MMS-105-01-F-DV-09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5900 / $3.2200 | Buy Now | |
DISTI #
200-MMS10501FDV09
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$1.2000 / $3.2200 | Order Now | |
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.2600 / $2.5300 | Buy Now | ||
DISTI #
000000000005887980
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.4600 / $3.2200 | Buy Now | |
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.2600 / $2.5300 | Buy Now | ||
DISTI #
5cd8ff71cd7c1c4c38537115
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.9400 / $3.2200 | Buy Now |
CAD Models for MMS-105-01-F-DV-09 by Samtec Inc
Part Data Attributes for MMS-105-01-F-DV-09 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.175 inch
|
Body Length
|
0.412 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Row Spacing
|
1.981 mm
|
Rated Current (Signal)
|
3.9 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for MMS-105-01-F-DV-09
This table gives cross-reference parts and alternative options found for MMS-105-01-F-DV-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-01-F-DV-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250513 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MMS-105-01-F-DV-09 vs 250513 |
CDS09S-050203-TH | Board Connector, 9 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MMS-105-01-F-DV-09 vs CDS09S-050203-TH |
SQT-105-02-S-D-005 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Wire Wrap Terminal, Black Insulator, Socket, | Samtec Inc | MMS-105-01-F-DV-09 vs SQT-105-02-S-D-005 |
87687-410 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MMS-105-01-F-DV-09 vs 87687-410 |
222YL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | MMS-105-01-F-DV-09 vs 222YL09M16 |
51110-1053 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Molex | MMS-105-01-F-DV-09 vs 51110-1053 |
67898-609 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MMS-105-01-F-DV-09 vs 67898-609 |
71601-109L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MMS-105-01-F-DV-09 vs 71601-109L |
MKFL17369-6-6-909 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | MMS-105-01-F-DV-09 vs MKFL17369-6-6-909 |
M40-6020946 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Harwin | MMS-105-01-F-DV-09 vs M40-6020946 |