Part Details for MMS-125-02-L-DV-A-P-TR by Samtec Inc
Overview of MMS-125-02-L-DV-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-125-02-L-DV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-125-02-L-DV-A-P-TR-ND
|
DigiKey | CONN RCPT 50POS 0.079 GOLD SMD Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1992 | Buy Now |
DISTI #
MMS-125-02-L-DV-A-P-TR
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-125-02-L-DV-A-P-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.5500 / $9.7200 | Buy Now |
DISTI #
200-MMS12502LDVAPTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$4.9200 / $6.5500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$3.8400 / $9.7200 | Buy Now |
DISTI #
MMS-125-02-L-DV-A-P-TR
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-125-02-L-DV-A-P-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.5500 / $9.7200 | Buy Now |
DISTI #
000000000000745839
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$6.0100 / $9.7200 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$3.8400 / $9.7200 | Buy Now |
DISTI #
5cd8ffa6cd7c1c4c3853aeb3
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.8400 / $9.7200 | Buy Now |
Part Details for MMS-125-02-L-DV-A-P-TR
MMS-125-02-L-DV-A-P-TR CAD Models
MMS-125-02-L-DV-A-P-TR Part Data Attributes:
|
MMS-125-02-L-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-125-02-L-DV-A-P-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.972 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 5.308 mm | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for MMS-125-02-L-DV-A-P-TR
This table gives cross-reference parts and alternative options found for MMS-125-02-L-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-125-02-L-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64-B50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | MMS-125-02-L-DV-A-P-TR vs M55302/64-B50F |
M55302/58LF50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | MMS-125-02-L-DV-A-P-TR vs M55302/58LF50F |
M55302/64-C50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | MMS-125-02-L-DV-A-P-TR vs M55302/64-C50F |
70229-101 | Board Connector | LSI Corporation | MMS-125-02-L-DV-A-P-TR vs 70229-101 |
ESQT-125-03-M-D-309 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MMS-125-02-L-DV-A-P-TR vs ESQT-125-03-M-D-309 |
79109-9006 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | MMS-125-02-L-DV-A-P-TR vs 79109-9006 |
M55302/64LF50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | MMS-125-02-L-DV-A-P-TR vs M55302/64LF50X |
M55302/58LD50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | AirBorn Inc | MMS-125-02-L-DV-A-P-TR vs M55302/58LD50X |
M55302/58-C50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | MMS-125-02-L-DV-A-P-TR vs M55302/58-C50X |
89094-902 | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Amphenol FCi | MMS-125-02-L-DV-A-P-TR vs 89094-902 |