Part Details for MMSD914-TP by Micro Commercial Components
Overview of MMSD914-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for MMSD914-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD914-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6696 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
833-MMSD914-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 400mW FAST SWITCHING DIODES RoHS: Compliant | 2308 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 400mW FAST SWITCHING DIODES RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
Part Details for MMSD914-TP
MMSD914-TP CAD Models
MMSD914-TP Part Data Attributes
|
MMSD914-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSD914-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMSD914-TP
This table gives cross-reference parts and alternative options found for MMSD914-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD914-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Rochester Electronics LLC | MMSD914-TP vs MMSD914 |
MMSD914D87Z | Rectifier Diode, 1 Element, 0.2A, Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MMSD914-TP vs MMSD914D87Z |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914-TP vs MMSD914 |
MMSD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSD914-TP vs MMSD914_NL |
MMSD914 | Switching Diode, High Speed, 100 V, 3000-REEL | onsemi | MMSD914-TP vs MMSD914 |
MMSD914T1G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSD914-TP vs MMSD914T1G |