-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4865
|
Newark | Switch Diode, 100V, 200Ma, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMSD914T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2402 |
|
$0.0310 / $0.1360 | Buy Now |
DISTI #
58M9196
|
Newark | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 4 Ns, 500 Ma Rohs Compliant: Yes |Onsemi MMSD914T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52188 |
|
$0.0330 / $0.1380 | Buy Now |
DISTI #
67R1362
|
Newark | Switching Diode, 100V, Sod-123, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMSD914T1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
MMSD914T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1165 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
MMSD914T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 40520 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
MMSD914T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD914T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
88H4865
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 88H4865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 2402 Partner Stock |
|
$0.0580 / $0.1470 | Buy Now |
DISTI #
863-MMSD914T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 200mA RoHS: Compliant | 135159 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | MMSD914T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0122 / $0.0141 | Buy Now |
|
Future Electronics | MMSD914T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0122 / $0.0141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSD914T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD914T1G
onsemi
Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMSD914T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD914T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Rochester Electronics LLC | MMSD914T1G vs MMSD914 |
MMSD914D87Z | Rectifier Diode, 1 Element, 0.2A, Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MMSD914T1G vs MMSD914D87Z |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914T1G vs MMSD914 |
MMSD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSD914T1G vs MMSD914_NL |
MMSD914 | Switching Diode, High Speed, 100 V, 3000-REEL | onsemi | MMSD914T1G vs MMSD914 |
MMSD914-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914T1G vs MMSD914-TP |