Part Details for MMSD914T3G by onsemi
Overview of MMSD914T3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for MMSD914T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9477
|
Newark | Switch Diode, 100V, 200Ma, Sod-123, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:1A, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMSD914T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
42K1367
|
Newark | Switch Diode, 100V, 200Ma, Sod-123, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:1A Rohs Compliant: Yes |Onsemi MMSD914T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
MMSD914T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75732 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
MMSD914T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD914T3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
863-MMSD914T3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 200mA RoHS: Compliant | 24322 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | MMSD914T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0128 / $0.0142 | Buy Now |
|
Future Electronics | MMSD914T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0128 / $0.0142 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MMSD914T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD914T3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
MMSD914T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD914T3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
Part Details for MMSD914T3G
MMSD914T3G CAD Models
MMSD914T3G Part Data Attributes
|
MMSD914T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD914T3G
onsemi
Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMSD914T3G
This table gives cross-reference parts and alternative options found for MMSD914T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD914T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Rochester Electronics LLC | MMSD914T3G vs MMSD914 |
MMSD914D87Z | Rectifier Diode, 1 Element, 0.2A, Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MMSD914T3G vs MMSD914D87Z |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914T3G vs MMSD914 |
MMSD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSD914T3G vs MMSD914_NL |
MMSD914 | Switching Diode, High Speed, 100 V, 3000-REEL | onsemi | MMSD914T3G vs MMSD914 |
MMSD914-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914T3G vs MMSD914-TP |
MMSD914T1G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSD914T3G vs MMSD914T1G |