Part Details for MMSDT-02-20-L-03.94-S-K by Samtec Inc
Overview of MMSDT-02-20-L-03.94-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-02-20-L-03.94-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-02-20-L-03.94-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1300 | Buy Now |
DISTI #
MMSDT-02-20-L-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.1m 4 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-02-20-L-03.9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $2.3600 | Buy Now |
DISTI #
200-MMSDT0220L0394SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$0.9800 / $2.3600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$0.8200 / $2.3600 | Buy Now |
DISTI #
MMSDT-02-20-L-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.1m 4 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-02-20-L-03.9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $2.3600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$0.8200 / $2.3600 | Buy Now |
DISTI #
5cd9007dcd7c1c4c3854a726
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$0.8200 / $2.3600 | Buy Now |
Part Details for MMSDT-02-20-L-03.94-S-K
MMSDT-02-20-L-03.94-S-K CAD Models
MMSDT-02-20-L-03.94-S-K Part Data Attributes:
|
MMSDT-02-20-L-03.94-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-02-20-L-03.94-S-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MMSDT-02-20-L-03.94-S-K
This table gives cross-reference parts and alternative options found for MMSDT-02-20-L-03.94-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSDT-02-20-L-03.94-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828071000102006 | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Kyocera AVX Components | MMSDT-02-20-L-03.94-S-K vs 828071000102006 |
ESW-102-44-F-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MMSDT-02-20-L-03.94-S-K vs ESW-102-44-F-D |
73369-404 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MMSDT-02-20-L-03.94-S-K vs 73369-404 |
803-13-004-10-003000 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MMSDT-02-20-L-03.94-S-K vs 803-13-004-10-003000 |
MMSD-02-26-S-10.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-02-20-L-03.94-S-K vs MMSD-02-26-S-10.00-S-K |
MMSD-02-26-S-04.00-S-P | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-02-20-L-03.94-S-K vs MMSD-02-26-S-04.00-S-P |
MMSD-02-20-S-08.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-02-20-L-03.94-S-K vs MMSD-02-20-S-08.00-S-K |
BL20SMD4SM | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | MMSDT-02-20-L-03.94-S-K vs BL20SMD4SM |
95800-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | MMSDT-02-20-L-03.94-S-K vs 95800-104 |
BL16SMD1134SM | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | MMSDT-02-20-L-03.94-S-K vs BL16SMD1134SM |