Part Details for MMSDT-09-24-F-40.00-S-P by Samtec Inc
Overview of MMSDT-09-24-F-40.00-S-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-09-24-F-40.00-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-09-24-F-40.00-S-P-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3500 | Buy Now |
DISTI #
MMSDT-09-24-F-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1m 18 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-09-24-F-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5400 / $10.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0900 / $10.7000 | Buy Now | |
DISTI #
MMSDT-09-24-F-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1m 18 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-09-24-F-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5400 / $10.7000 | Buy Now |
DISTI #
000000000006250651
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.0500 / $10.7000 | Buy Now |
|
Master Electronics | 0 |
|
$5.0900 / $10.7000 | Buy Now | |
DISTI #
5f86a936e56a714058ac6e92
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$5.0900 / $10.7000 | Buy Now |
Part Details for MMSDT-09-24-F-40.00-S-P
MMSDT-09-24-F-40.00-S-P CAD Models
MMSDT-09-24-F-40.00-S-P Part Data Attributes:
|
MMSDT-09-24-F-40.00-S-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-09-24-F-40.00-S-P
Samtec Inc
Board Connector, 17 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.353 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.958 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
Wire Size-Max | 24 AWG |
Alternate Parts for MMSDT-09-24-F-40.00-S-P
This table gives cross-reference parts and alternative options found for MMSDT-09-24-F-40.00-S-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSDT-09-24-F-40.00-S-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-09-24C-L-20.00-S-P | Board Connector, 17 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | MMSDT-09-24-F-40.00-S-P vs MMSD-09-24C-L-20.00-S-P |