Part Details for MMSZ3V9T1 by onsemi
Overview of MMSZ3V9T1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ3V9T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6707
|
Newark | Mmsz3V9T1, Zener Diodes |Onsemi MMSZ3V9T1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 3.9V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 3000 |
|
$0.0653 / $0.1452 | Buy Now |
|
Quest Components | ZENER DIODE, 3.9V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 2400 |
|
$0.1089 / $0.3630 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.9V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41900 |
|
$0.0484 / $0.0569 | Buy Now |
|
ComSIT USA | 500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Not Compliant | Europe - 2045 |
|
RFQ | |
DISTI #
4190849
|
Farnell | MMSZ3V9T1, ZENER DIODES RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 41900 |
|
$0.0932 | Buy Now |
Part Details for MMSZ3V9T1
MMSZ3V9T1 CAD Models
MMSZ3V9T1 Part Data Attributes:
|
MMSZ3V9T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ3V9T1
onsemi
500 mW; 5% Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ3V9T1
This table gives cross-reference parts and alternative options found for MMSZ3V9T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ3V9T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ3V9T1T3 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ3V9T1 vs MMSZ3V9T1T3 |
MMSZ3V9ET1G | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V9T1 vs MMSZ3V9ET1G |
MMSZ3V9ET1 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V9T1 vs MMSZ3V9ET1 |
MMSZ3V9ET3 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V9T1 vs MMSZ3V9ET3 |
MMSZ3V9ET3G | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V9T1 vs MMSZ3V9ET3G |
MMSZ3V9T1 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ3V9T1 vs MMSZ3V9T1 |
MMSZ3V9T3G | 500 mW; 5% Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ3V9T1 vs MMSZ3V9T3G |
MMSZ3V9T3 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ3V9T1 vs MMSZ3V9T3 |
MMSZ3V9 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ3V9T1 vs MMSZ3V9 |
MMSZ3V9T1G | 500 mW; 5% Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ3V9T1 vs MMSZ3V9T1G |