Part Details for MMSZ5232B by Suzhou Good-Ark Electronics Co Ltd
Overview of MMSZ5232B by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5232B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-MMSZ5232BCT-ND
|
DigiKey | DIODE, ZENER, 0.5W, 5.6V, SOD-12 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14432 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
Part Details for MMSZ5232B
MMSZ5232B CAD Models
MMSZ5232B Part Data Attributes
|
MMSZ5232B
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232B
Suzhou Good-Ark Electronics Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232B
This table gives cross-reference parts and alternative options found for MMSZ5232B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPZ28X-1N5232B | Zener Diode, | Central Semiconductor Corp | MMSZ5232B vs CPZ28X-1N5232B |
CPZ28X-1N752A | Zener Diode, | Central Semiconductor Corp | MMSZ5232B vs CPZ28X-1N752A |
CMHZ5232BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | MMSZ5232B vs CMHZ5232BTIN/LEAD |
CMHZ5232BPBFREE | Zener Diode, | Central Semiconductor Corp | MMSZ5232B vs CMHZ5232BPBFREE |
SZMMSZ5232ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ5232B vs SZMMSZ5232ET1G |
MMSZ5232BTR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5232B vs MMSZ5232BTR |
MMSZ5232B-7-F | Zener Diode, | SPC Multicomp | MMSZ5232B vs MMSZ5232B-7-F |