Part Details for MMSZ5235BS by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMSZ5235BS by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5235BS
MMSZ5235BS CAD Models
MMSZ5235BS Part Data Attributes:
|
MMSZ5235BS
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5235BS
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 6.8V V(Z), 5%, 0.2W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5235BS
This table gives cross-reference parts and alternative options found for MMSZ5235BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5235BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5235BS-T1 | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5235BS vs MMSZ5235BS-T1 |
MMSZ5235BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5235BS vs MMSZ5235BS-FL |
MMSZ5235BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5235BS vs MMSZ5235BS-AU_R2_000A1 |
MMSZ5235BS-7-F | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5235BS vs MMSZ5235BS-7-F |
MMSZ5235BS-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5235BS vs MMSZ5235BS-FL-H |
MMSZ5235BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5235BS vs MMSZ5235BS_R2_00001 |
MMSZ5235BSW | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5235BS vs MMSZ5235BSW |
MMSZ5235BS | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5235BS vs MMSZ5235BS |
CMDZ5235BTR | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5235BS vs CMDZ5235BTR |
CMDZ5235B | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MMSZ5235BS vs CMDZ5235B |