Part Details for MMSZ5260BT1 by onsemi
Overview of MMSZ5260BT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5260BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2200 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 43 Volt, 5%, SOD-123 | 2658 |
|
$0.0428 / $0.0952 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 43 Volt, 5%, SOD-123 | 1760 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 43 Volt, 5%, SOD-123 | 2000 |
|
$0.0600 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3200 |
|
RFQ | |
|
Chip1Cloud | Zener Voltage Regulators | DIODE ZENER 43V 500MW SOD123 | 7370 |
|
RFQ |
Part Details for MMSZ5260BT1
MMSZ5260BT1 CAD Models
MMSZ5260BT1 Part Data Attributes:
|
MMSZ5260BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5260BT1
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 93 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for MMSZ5260BT1
This table gives cross-reference parts and alternative options found for MMSZ5260BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5260BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5260B-AU_R2_000A1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5260BT1 vs MMSZ5260B-AU_R2_000A1 |
MMSZ5260BT3 | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5260BT1 vs MMSZ5260BT3 |
MMSZ5260BT3G | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5260BT1 vs MMSZ5260BT3G |
MMSZ5260B-AU_R1_000A1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5260BT1 vs MMSZ5260B-AU_R1_000A1 |
MMSZ5260B-E3-18 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260BT1 vs MMSZ5260B-E3-18 |
MMSZ5260B_R1_00001 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5260BT1 vs MMSZ5260B_R1_00001 |
MMSZ5260B-V-GS08 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260BT1 vs MMSZ5260B-V-GS08 |
MMSZ5260B-T1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5260BT1 vs MMSZ5260B-T1 |
MMSZ5260B-GS08 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5260BT1 vs MMSZ5260B-GS08 |
MMSZ5260BT/R13 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5260BT1 vs MMSZ5260BT/R13 |