Part Details for MMSZ5267B-E3-18 by Vishay Intertechnologies
Overview of MMSZ5267B-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5267B-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5267B-E3-18
|
Avnet Americas | Diode Zener Single 75V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5267B-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0437 | Buy Now |
DISTI #
78-MMSZ5267B-E3-18
|
Mouser Electronics | Zener Diodes 75 Volt 0.5W 5% RoHS: Compliant | 8095 |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
79022010
|
Verical | Diode Zener Single 75V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0238 / $0.0286 | Buy Now |
DISTI #
MMSZ5267B-E3-18
|
TTI | Zener Diodes 75 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0262 / $0.0292 | Buy Now |
DISTI #
MMSZ5267B-E3-18
|
Avnet Americas | Diode Zener Single 75V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5267B-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0437 | Buy Now |
DISTI #
MMSZ5267B-E3-18
|
EBV Elektronik | Diode Zener Single 75V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5267B-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5267B-E3-18
MMSZ5267B-E3-18 CAD Models
MMSZ5267B-E3-18 Part Data Attributes:
|
MMSZ5267B-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5267B-E3-18
Vishay Intertechnologies
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 73.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for MMSZ5267B-E3-18
This table gives cross-reference parts and alternative options found for MMSZ5267B-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5267B-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5267B-G3-08 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267B-E3-18 vs MMSZ5267B-G3-08 |
MMSZ5267BT3 | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5267B-E3-18 vs MMSZ5267BT3 |
MMSZ5267B | Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5267B-E3-18 vs MMSZ5267B |
MMSZ5267B-HE3-08 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267B-E3-18 vs MMSZ5267B-HE3-08 |
MMSZ5267BT1 | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5267B-E3-18 vs MMSZ5267BT1 |
MMSZ5267B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5267B-E3-18 vs MMSZ5267B |
MMSZ5267BT3G | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5267B-E3-18 vs MMSZ5267BT3G |
MMSZ5267B | Zener Diode, 75V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5267B-E3-18 vs MMSZ5267B |
MMSZ5267B-E3-08 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267B-E3-18 vs MMSZ5267B-E3-08 |
MMSZ5267B-V-GS08 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267B-E3-18 vs MMSZ5267B-V-GS08 |