Datasheets
packagee
LS5267 by: Micro Commercial Components

Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional

Part Details for LS5267 by Micro Commercial Components

Results Overview of LS5267 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

LS5267 Information

LS5267 by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: LS5267 by Micro Commercial Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LS5267
Micro Commercial Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LS5267 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LS5267 Part Data Attributes

LS5267 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
LS5267 Micro Commercial Components Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional
Part Life Cycle Code Obsolete
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
Dynamic Impedance-Max 270 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1700 Ω
Number of Elements 1
Number of Terminals 2
Package Body Material Glass
Package Shape Round
Package Style Long Form
Polarity Unidirectional
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V
Reverse Current-Max 0.0001 µA
Surface Mount Yes
Technology Zener
Terminal Finish Tin Lead
Terminal Form Wrap Around
Terminal Position End
Voltage Tol-Max 20%
Working Test Current 1.7 Ma

Alternate Parts for LS5267

This table gives cross-reference parts and alternative options found for LS5267. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS5267, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LS5267-TP Micro Commercial Components Check for Price Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA LS5267 vs LS5267-TP
Part Number Manufacturer Composite Price Description Compare
MLL5267BE3 Microsemi Corporation (now Microchip) Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA LS5267 vs MLL5267BE3
MD6345 Microsemi Corporation (now Microchip) Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional LS5267 vs MD6345
MMSZ5267BT3 onsemi Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional LS5267 vs MMSZ5267BT3
1N6021BUR-1E3TR Microchip Technology Inc Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA LS5267 vs 1N6021BUR-1E3TR
CMHZ5267B Central Semiconductor Corp Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional LS5267 vs CMHZ5267B
MMSZ5267B-G3-08 Vishay Intertechnologies Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional LS5267 vs MMSZ5267B-G3-08
1N6021BURE3 Microchip Technology Inc Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA LS5267 vs 1N6021BURE3
MQMLL6021BUR-1TR Microsemi Corporation (now Microchip) Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA LS5267 vs MQMLL6021BUR-1TR
SZN6345SMSTXV Solid State Devices Inc (SSDI) Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional LS5267 vs SZN6345SMSTXV
BZT52C75RHG Taiwan Semiconductor Check for Price Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional LS5267 vs BZT52C75RHG
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS5267 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS5267 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of LS5267 would you like to use for your alert(s)?
  • Please alert me when LS5267 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS5267 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS5267 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS5267 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS5267.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS5267 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: