There are no models available for this part yet.
Overview of MMT-103-02-S-DH-002-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMT-103-02-S-DH-002-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMT-103-02-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2mm Solder RA SMD - Bulk (Alt: MMT-103-02-S-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9000 / $3.6200 | Buy Now | ||
DISTI #
000000000002197705
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9000 / $3.6200 | Buy Now |
CAD Models for MMT-103-02-S-DH-002-P by Samtec Inc
Part Data Attributes for MMT-103-02-S-DH-002-P by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MMT-103-02-S-DH-002-P
This table gives cross-reference parts and alternative options found for MMT-103-02-S-DH-002-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-103-02-S-DH-002-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5787142-1 | PCB Connector, 5 Contact(s), Right Angle, Solder Terminal, Plug | TE Connectivity | MMT-103-02-S-DH-002-P vs 5787142-1 |
5787366-1 | PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | MMT-103-02-S-DH-002-P vs 5787366-1 |
TMM-103-01-S-D-SM-003-P | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-103-02-S-DH-002-P vs TMM-103-01-S-D-SM-003-P |
FTSH-103-01-F-D-004 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MMT-103-02-S-DH-002-P vs FTSH-103-01-F-D-004 |
5787443-1 | PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | MMT-103-02-S-DH-002-P vs 5787443-1 |
HTSW-103-14-G-D-004 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | MMT-103-02-S-DH-002-P vs HTSW-103-14-G-D-004 |
HTSW-103-14-F-D-005 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-103-02-S-DH-002-P vs HTSW-103-14-F-D-005 |
TD-105-T-C | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MMT-103-02-S-DH-002-P vs TD-105-T-C |
5787422-1 | PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | MMT-103-02-S-DH-002-P vs 5787422-1 |
HTSW-103-08-T-D-005 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-103-02-S-DH-002-P vs HTSW-103-08-T-D-005 |