There are no models available for this part yet.
Overview of MMT-104-01-S-MT-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMT-104-01-S-MT-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMT-104-01-S-MT-00
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA Thru-Hole/SMD - Bulk (Alt: MMT-104-01-S-MT-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9500 / $3.7100 | Buy Now | ||
DISTI #
000000000002197733
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9500 / $3.7100 | Buy Now |
CAD Models for MMT-104-01-S-MT-001 by Samtec Inc
Part Data Attributes for MMT-104-01-S-MT-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER/SURFACE MOUNT
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MMT-104-01-S-MT-001
This table gives cross-reference parts and alternative options found for MMT-104-01-S-MT-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-104-01-S-MT-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95151-004HTC | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MMT-104-01-S-MT-001 vs 95151-004HTC |
HC19050-KF4 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-104-01-S-MT-001 vs HC19050-KF4 |
68449-055LF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMT-104-01-S-MT-001 vs 68449-055LF |
76778-602 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MMT-104-01-S-MT-001 vs 76778-602 |
60031-207HLF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MMT-104-01-S-MT-001 vs 60031-207HLF |
HTSW-104-14-G-D-007 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-104-01-S-MT-001 vs HTSW-104-14-G-D-007 |
10075025-F01-07ULF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MMT-104-01-S-MT-001 vs 10075025-F01-07ULF |
50006-3007PLF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | MMT-104-01-S-MT-001 vs 50006-3007PLF |
HC1904V-KL5 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-104-01-S-MT-001 vs HC1904V-KL5 |
HS1108V-RNP5A | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Foxconn | MMT-104-01-S-MT-001 vs HS1108V-RNP5A |