-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 100 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MMU01020C1000FB000CT-ND
|
DigiKey | MMU 0102-50 1% B0 100R Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7630 In Stock |
|
$0.0400 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C1000FB000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MMU01020C1000FB000
Vishay Beyschlag
RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 100 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, 0904 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MMU01020C1000FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C1000FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMU01020C1000FB000 | Fixed Resistor, Thin Film, 0.3W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF | Vishay Intertechnologies | MMU01020C1000FB000 vs MMU01020C1000FB000 |
MMU01020C1000FB300 | Fixed Resistor, Thin Film, 0.3W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF | Vishay Intertechnologies | MMU01020C1000FB000 vs MMU01020C1000FB300 |