-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7535
|
Newark | Res, 1K, 1%, 0.3W, 0102, Thin Film Rohs Compliant: Yes |Vishay MMU01020C1001FB000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15280 |
|
$0.0790 / $0.1580 | Buy Now |
DISTI #
54R3321
|
Newark | Mmu 0102-50 1% B0 1K0 Rohs Compliant: Yes |Vishay MMU01020C1001FB000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMU01020C1001FB000
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: MMU01020C1001FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
594-MMU01020C1001FB0
|
Mouser Electronics | MELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm RoHS: Compliant | 47252 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0427 | Buy Now |
|
Bristol Electronics | 2558 |
|
RFQ | ||
|
Quest Components | 2046 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
MMU01020C1001FB000
|
TTI | MELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
MMU01020C1001FB000
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: MMU01020C1001FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
MMU01020C1001FB000
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: MMU01020C1001FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C1001FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C1001FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MMU01020C1001FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C1001FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMU01020C1001FB300 | Fixed Resistor, Thin Film, 0.3W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF | Vishay Intertechnologies | MMU01020C1001FB000 vs MMU01020C1001FB300 |